Filter Your Search
1 - 1 of 1 results
|
RMGW32K3011FTP
Kamaya Inc
|
Check for Price | Yes | Active | 3.01 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |