Filter Your Search
1 - 10 of 3,308 results
|
RMG10FT1R87
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 1.87 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | , 0805 | compliant | EAR99 | |||
|
RMG12FT1072
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 10.7 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12FT2050
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 205 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12FT2943
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 294 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | ||
|
RMG12DT1R82
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 1.82 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12FT2402
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 24 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | ||
|
RMG10FT27R4
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 27.4 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | , 0805 | compliant | EAR99 | |||
|
RMG12DT4220
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 422 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12JT4R7
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 4.7 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12GT2R4
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 2.4 Ω | 2 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 |