Filter Your Search
1 - 1 of 1 results
|
RMFS1WD5R76F-52-TR20
Taitron Components Inc
|
Check for Price | Yes | Active | 5.76 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | 155 °C | -55 °C | Tubular | 2 | TR, PAPER, 12 INCH | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |