Filter Your Search
1 - 3 of 3 results
|
RMF7-4992-FB
RCD Components Inc
|
Check for Price | Active | 49.9 kΩ | 1 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 500 V | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 35 mm | 8.5 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RMF7-4992-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 49.9 kΩ | 1 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 500 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 35 mm | 8.5 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RMF7-4992-FBQ
RCD Components Inc
|
Check for Price | No | Active | 49.9 kΩ | 1 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 500 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 35 mm | 8.5 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 |