Filter Your Search
1 - 3 of 3 results
|
RMF7-4320-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 432 Ω | 1 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 500 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 8.5 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RMF7-4320-FTQ
RCD Components Inc
|
Check for Price | No | Active | 432 Ω | 1 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 500 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 8.5 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RMF7-4320-FT
RCD Components Inc
|
Check for Price | Active | 432 Ω | 1 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 500 V | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 8.5 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 |