Filter Your Search
1 - 2 of 2 results
|
RMF3P-1580-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 158 Ω | 1 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 31.7 mm | 5.4 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RMF3P-1580-FB
RCD Components Inc
|
Check for Price | Active | 158 Ω | 1 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 31.7 mm | 5.4 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 |