Filter Your Search
1 - 1 of 1 results
|
RMF2WD5R11B-52-TR20
Taitron Components Inc
|
Check for Price | Yes | Active | 5.11 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |