Parametric results for: RMF25FE4124 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmf25fe4124
Select parts from the table below to compare.
Compare
Compare
RMF25FE4124
TA-I Technology Co Ltd
Check for Price Active 4.12 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.2 mm TA-I TECHNOLOGY CO LTD CHIP compliant EAR99 8533.21.00.30