Parametric results for: RMF12JT562 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmf12jt562
Select parts from the table below to compare.
Compare
Compare
RMF12JT562
TA-I Technology Co Ltd
Check for Price Active 5.6 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 DRC Conflict Free CMRT V6.22 AEC-Q200