Filter Your Search
1 - 10 of 1,367 results
|
RMF20DE2492
TA-I Technology Co Ltd
|
Check for Price | Active | 24.9 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | ||||
|
RMF20DE563
TA-I Technology Co Ltd
|
Check for Price | Active | 56 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RMF20DE13R3
TA-I Technology Co Ltd
|
Check for Price | Active | 13.3 Ω | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RMF20JE475
TA-I Technology Co Ltd
|
Check for Price | Active | 4.7 MΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RMF20DE9311
TA-I Technology Co Ltd
|
Check for Price | Active | 9.31 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RMF20FE750
TA-I Technology Co Ltd
|
Check for Price | Active | 75 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RMF20DE1371
TA-I Technology Co Ltd
|
Check for Price | Active | 1.37 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RMF20JE512
TA-I Technology Co Ltd
|
Check for Price | Active | 5.1 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RMF20DE12R7
TA-I Technology Co Ltd
|
Check for Price | Active | 12.7 Ω | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RMF20FE1502
TA-I Technology Co Ltd
|
Check for Price | Active | 15 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |