Filter Your Search
1 - 1 of 1 results
|
RMEF1210FT402K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 402 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant |