Parametric results for: RMEF1206FT499R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmef1206ft499r
Select parts from the table below to compare.
Compare
Compare
RMEF1206FT499R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 499 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.6 mm STACKPOLE ELECTRONICS INC CHIP compliant