Parametric results for: RMCS1210JT1R80-HP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcs1210jt1r80hp
Select parts from the table below to compare.
Compare
Compare
RMCS1210JT1R80-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.8 Ω 5 % 750 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30