Parametric results for: RMCS11.74K1%R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rmcs1174k1r
Select parts from the table below to compare.
Compare
Compare
RMCS117.4K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 17.4 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1(100PPM,1%) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE, EMBOSSED Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.2 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RMCS1174K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 174 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1(100PPM,1%) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE, EMBOSSED Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.2 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RMCS11.74K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.74 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1(100PPM,1%) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE, EMBOSSED Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.2 mm STACKPOLE ELECTRONICS INC SMT, 2512 unknown EAR99 8533.21.00.30