Filter Your Search
1 - 2 of 2 results
|
RMCS1/25.1K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | RMCS1/2(100PPM,1%) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | ||
|
RMCS1/251K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 51 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2010 | compliant | EAR99 | 8533.21.00.30 |