Parametric results for: RMCS1/16S115K1%R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rmcs116s115k1r
Select parts from the table below to compare.
Compare
Compare
RMCS1/16S11.5K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 11.5 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/16S(100PPM,1%) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RMCS1/16S115K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 115 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/16S(100PPM,1%) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC SMT, 0402 unknown EAR99 8533.21.00.30
RMCS1/16S1.15K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.15 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/16S(100PPM,1%) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30