Parametric results for: RMCS1/16698K1%R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rmcs116698k1r
Select parts from the table below to compare.
Compare
Compare
RMCS1/1669.8K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 69.8 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/16(100PPM,1%) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC SMT, 0603 unknown EAR99 8533.21.00.30
RMCS1/16698K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 698 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/16(100PPM,1%) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RMCS1/166.98K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 6.98 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/16(100PPM,1%) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30