Filter Your Search
1 - 1 of 1 results
|
RMCS0603DT4K22
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.22 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | 2.0422 | 4.54 | 9.271588 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 99 | YES | 13463-67-7, 7440-02-0, 1333-86-4 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] |