Parametric results for: RMCS0402FG3K32-HP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcs0402fg3k32hp
Select parts from the table below to compare.
Compare
Compare
RMCS0402FG3K32-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 3.32 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30