Parametric results for: RMCS0402FG270R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rmcs0402fg270r
Select parts from the table below to compare.
Compare
Compare
RMCS0402FG270R-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 270 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RMCS0402FG270R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 270 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP compliant