Parametric results for: RMCS0402DT5K60 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcs0402dt5k60
Select parts from the table below to compare.
Compare
Compare
RMCS0402DT5K60
SEI Stackpole Electronics Inc
Check for Price Yes Active 5.6 kΩ 0.5 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC SMT, 0402 compliant EAR99 8533.21.00.30