Parametric results for: RMCS0201FG909K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rmcs0201fg909k
Select parts from the table below to compare.
Compare
Compare
RMCS0201FG909K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 909 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RMCS0201FG909K-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 909 kΩ 1 % 83 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30