Parametric results for: RMCP1210FG24K9 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcp1210fg24k9
Select parts from the table below to compare.
Compare
Compare
RMCP1210FG24K9
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 24.9 kΩ 1 % 660 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 2.5 mm STACKPOLE ELECTRONICS INC SMT, 1210 compliant EAR99 8533.21.00.30