Filter Your Search
1 - 3 of 3 results
|
RMCP12102321%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 232 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCP | 70 °C | YES | 200 V | e3 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RMCP12102.321%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.32 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCP | 70 °C | YES | 200 V | e3 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RMCP121023.21%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 23.2 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCP | 70 °C | YES | 200 V | e3 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |