Parametric results for: RMCG2010GT43R0 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcg2010gt43r0
Select parts from the table below to compare.
Compare
Compare
RMCG2010GT43R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 43 Ω 2 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30