Filter Your Search
1 - 2 of 2 results
|
RMCG1/16591%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 59 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCG | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
RMCG1/165.91%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCG | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0603 | compliant | EAR99 | 8533.21.00.30 |