Filter Your Search
1 - 3 of 3 results
|
RMCF1/86.98K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.98 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/8(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||
|
RMCF1/869.8K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 69.8 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/8(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||
|
RMCF1/8698K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 698 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/8(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |