Filter Your Search
1 - 4 of 4 results
|
RMCF1/838.31%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 38.3 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/8(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||
|
RMCF1/83.831%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.83 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/8(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||
|
RMCF1/8.3831%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 383 mΩ | 1 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/8(1%) | 200 V | e3 | 150 °C | -65 °C | Chip | 2 | TR, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | ||||||||||
|
RMCF1/83831%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 383 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/8(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |