Parametric results for: RMCF1/4118K1%R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rmcf14118k1r
Select parts from the table below to compare.
Compare
Compare
RMCF1/411.8K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 11.8 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/4(1%) YES 200 V e3 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 2.5 mm STACKPOLE ELECTRONICS INC SMT, 1210 unknown EAR99 8533.21.00.30
RMCF1/41.18K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.18 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/4(1%) YES 200 V e3 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 2.5 mm STACKPOLE ELECTRONICS INC SMT, 1210 unknown EAR99 8533.21.00.30
RMCF1/4118K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 118 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/4(1%) YES 200 V e3 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 2.5 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30