Parametric results for: RMCF1/10590K1%R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcf110590k1r
Select parts from the table below to compare.
Compare
Compare
RMCF1/10590K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 590 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/10(1%) YES 150 V e3 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 5.0335 4.54 22.85209 Military: -65C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 96 YES 7440-02-0 50 DRC Conflict Free Undeterminable FMD [object Object]