Parametric results for: RMCF0805JG220K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcf0805jg220k
Select parts from the table below to compare.
Compare
Compare
RMCF0805JG220K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 220 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.