Parametric results for: RMCF0603FB2R15 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcf0603fb2r15
Select parts from the table below to compare.
Compare
Compare
RMCF0603FB2R15
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 2.15 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCF 70 °C RMCF YES 75 V e3 AEC-Q200 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC SMT, 0603 compliant EAR99 8533.21.00.30