Filter Your Search
1 - 1 of 1 results
|
RMC63-755FB
Kamaya Inc
|
Check for Price | Yes | Active | 7.5 MΩ | 1 % | 1 W | 2513 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Bulk | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |