Parametric results for: RMC32-302JTE under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmc32302jte
Select parts from the table below to compare.
Compare
Compare
RMC32-302JTE
Kamaya Inc
Check for Price Yes Active 3 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30