Filter Your Search
1 - 1 of 1 results
|
RMC1K2611FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 2.61 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |