Filter Your Search
1 - 2 of 2 results
|
RMC18-1690FT
Kamaya Inc
|
Check for Price | Yes | Obsolete | 169 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | DUAL RATED AS 0.125 WATTS | 70 °C | RMC | YES | 200 V | e3 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RMC18-1690FTP
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 169 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | DUAL RATED AS 0.125 WATTS | 70 °C | RMC | YES | 200 V | e3 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |