Filter Your Search
1 - 2 of 2 results
|
RMC1/8-134JTP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 130 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RMC18-134JT
Kamaya Inc
|
Check for Price | Yes | Obsolete | 130 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | DUAL RATED AS 0.125 WATTS | 70 °C | YES | 200 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |