Parametric results for: RMC16K18R7DTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmc16k18r7dtp
Select parts from the table below to compare.
Compare
Compare
RMC16K18R7DTP
Kamaya Inc
Check for Price Yes Active 18.7 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30 2 4.54 9.08 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0, 13463-67-7, 1333-86-4, 1317-36-8 10 DRC Conflict Free CMRT V6.30 AEC-Q200 [object Object],[object Object]