Filter Your Search
1 - 3 of 3 results
|
RMC1/4-2211FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 2.21 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RMC14-2211FTP
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 2.21 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC | YES | 200 V | e3 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||
|
RMC14-2211FT
Kamaya Inc
|
Check for Price | Yes | Obsolete | 2.21 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC | YES | 200 V | e3 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |