Filter Your Search
1 - 1 of 1 results
|
RMC12-20R0FTP
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 20 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC | YES | 200 V | e3 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |