Parametric results for: RMC116S287K1R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rmc116s287k1r
Select parts from the table below to compare.
Compare
Compare
RMC1/16S28.7K1%R
SEI Stackpole Electronics Inc
Check for Price Buy No Obsolete 28.7 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/16S(1%) YES 50 V e0 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30
RMC1/16S2.87K1%R
SEI Stackpole Electronics Inc
Check for Price Buy No Obsolete 2.87 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/16S(1%) YES 50 V e0 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP not_compliant
RMC1/16S287K1%R
SEI Stackpole Electronics Inc
Check for Price Buy No Obsolete 287 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/16S(1%) YES 50 V e0 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC SMT, 0402 not_compliant