Filter Your Search
1 - 2 of 2 results
|
RMC15.6K5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 5.6 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1(5%) | YES | 200 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
RMC156K5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 56 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1(5%) | YES | 200 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | not_compliant | EAR99 | 8533.21.00.30 |