Parametric results for: RMC1/8-3321FTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmc183321ftp
Select parts from the table below to compare.
Compare
Compare
RMC18-3321FTP
Kamaya Inc
Check for Price Yes Obsolete 3.32 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM DUAL RATED AS 0.125 WATTS 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm KAMAYA ELECTRIC CO LTD SMT, 1206 compliant EAR99 8533.21.00.30