Filter Your Search
1 - 4 of 4 results
|
RMC1/49311%R
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 931 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/4(1%) | YES | 200 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
RMC1/4.9311%R
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 931 mΩ | 1 % | 330 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/4(1%) | RMC1/4(1%) | 200 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | not_compliant | EAR99 | |||||||||
|
RMC1/493.11%R
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 93.1 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/4(1%) | YES | 200 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
RMC1/49.311%R
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 9.31 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/4(1%) | YES | 200 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |