Filter Your Search
1 - 3 of 3 results
|
RMC1/4.2401%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 240 mΩ | 1 % | 330 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/4(1%) | 200 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, 10 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | ||
|
RMC1/424.01%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 24 Ω | 1 % | 330 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/4(1%) | 200 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, 10 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | ||
|
RMC1/42401%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 240 Ω | 1 % | 330 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/4(1%) | 200 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, 10 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 |