Filter Your Search
1 - 1 of 1 results
|
RMC1/32-431JPA
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 430 Ω | 5 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PRESSED PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 130 µm | 400 µm | 200 µm | KAMAYA ELECTRIC CO LTD | CHIP | compliant |