Parametric results for: RMC1/16K5101FTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmc116k5101ftp
Select parts from the table below to compare.
Compare
Compare
RMC1/16K5101FTP
Kamaya Inc
Check for Price Yes Yes Active 5.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm KAMAYA ELECTRIC CO LTD SMT, 0603 compliant EAR99 8533.21.00.30