Parametric results for: RMC1/166.98M1%A under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmc116698m1a
Select parts from the table below to compare.
Compare
Compare
RMC1/166.98M1%A
SEI Stackpole Electronics Inc
Check for Price No Obsolete 6.98 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 350 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/16(1%) YES 50 V e0 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30