Filter Your Search
1 - 10 of 15 results
|
RMC1/1646.4K1%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 46.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | SMT, 0603 | not_compliant | EAR99 | 8533.21.00.30 | |||
|
RMC1/164.64K1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 4.64 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
RMC1/16464K1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 464 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
RMC1/16464K1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 464 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
RMC1/16464K1%X
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 464 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RMC1/164.64K1%
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 4.64 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | FLAME PROOF, DUAL RATED AS 1/10 W | 70 °C | RMC1/16 | YES | 50 V | e0 | 150 °C | -55 °C | Glass Coat | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
RMC1/164.64K1%X
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 4.64 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 50 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RMC1/16464K1%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 464 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
RMC1/164.64K1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 4.64 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
RMC1/1646.4K1%
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 46.4 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | FLAME PROOF, DUAL RATED AS 1/10 W | 70 °C | RMC1/16 | YES | 50 V | e0 | 150 °C | -55 °C | Glass Coat | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | SMT, 0603 | not_compliant | EAR99 | 8533.21.00.30 |