Filter Your Search
1 - 2 of 2 results
|
RMC1/10K9763DB
Kamaya Inc
|
Check for Price | Yes | Active | 976 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RMC1/10K9763DBA
Kamaya Inc
|
Check for Price | Yes | Obsolete | 976 kΩ | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 |